FAG S6010-2RSR-FD 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD

Subtotal (1 unit)*

Kr. 3 168,06

(exc. VAT)

Kr. 3 960,08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 168,06

*price indicative

RS Stock No.:
279-2305
Mfr. Part No.:
S6010-2RSR-FD
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

50mm

Outside Diameter

80mm

Race Width

16mm

Race Material

Stainless Steel

Cage Material

Steel Sheet Metal

Ball Material

Stainless Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

13.3N

Dynamic Load Rating

18.5N

Series

S60-2RS-FD

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

3200rpm

Bearing Type

Single Row Deep Groove Ball

Flange Outside Diameter

80mm

COO (Country of Origin):
JP
The FAG Deep groove ball bearings in FD design are optimised for use in the food industry. They correspond in their structure to single row standard deep groove ball bearings but are specially adapted in relation to suitable materials for the food industry and significantly higher corrosion and media resistance.

Highly effective contact seal

lubrication with food grade grease

Cages and balls made from high grade steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy