FAG S6008-2RSR-FD 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD

Subtotal (1 unit)*

Kr. 1 762,19

(exc. VAT)

Kr. 2 202,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 762,19

*price indicative

RS Stock No.:
279-2308
Mfr. Part No.:
S6008-2RSR-FD
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

40mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

68mm

Race Width

15mm

Race Material

Stainless Steel

Cage Material

Steel Sheet Metal

Ball Material

Stainless Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

9.24N

Internal Clearance

CN

Dynamic Load Rating

14.3N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

3900rpm

Flange Outside Diameter

68mm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
JP
The FAG Deep groove ball bearings in FD design are optimised for use in the food industry. They correspond in their structure to single row standard deep groove ball bearings but are specially adapted in relation to suitable materials for the food industry and significantly higher corrosion and media resistance.

Highly effective contact seal

lubrication with food grade grease

Cages and balls made from high grade steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy