FAG S6007-2RSR-FD 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 279-2309
- Mfr. Part No.:
- S6007-2RSR-FD
- Brand:
- FAG
Subtotal (1 unit)*
Kr. 1 329,79
(exc. VAT)
Kr. 1 662,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 329,79 |
*price indicative
- RS Stock No.:
- 279-2309
- Mfr. Part No.:
- S6007-2RSR-FD
- Brand:
- FAG
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
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Steel Sheet Metal | |
| Race Material | Stainless Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 8.24N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13.6N | |
| Standards/Approvals | No | |
| Series | S60-2RS-FD | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4300rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Ball Material Stainless Steel | ||
Cage Material Steel Sheet Metal | ||
Race Material Stainless Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 8.24N | ||
Internal Clearance CN | ||
Dynamic Load Rating 13.6N | ||
Standards/Approvals No | ||
Series S60-2RS-FD | ||
Bore Type Cylindrical | ||
Limiting Speed 4300rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 62mm | ||
- COO (Country of Origin):
- JP
The FAG Deep groove ball bearings in FD design are optimised for use in the food industry. They correspond in their structure to single row standard deep groove ball bearings but are specially adapted in relation to suitable materials for the food industry and significantly higher corrosion and media resistance.
Highly effective contact seal
lubrication with food grade grease
Cages and balls made from high grade steel
Related links
- FAG S6007-2RSR-HLC 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- FAG S6305-2RSR-FD 1 Row Deep Groove Ball Bearing - 25 mm ID, 62 mm OD
- FAG S6207-2RSR-FD 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- FAG S6307-2RSR-FD 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- FAG S6300-2RSR-FD 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- FAG S6003-2RSR-FD 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD
- FAG S6202-2RSR-FD 1 Row Deep Groove Ball Bearing - 15 mm ID, 35 mm OD
- FAG 63007-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD