Beco 6000-ZZBHTS280 Deep Groove Ball Bearing - 10 mm ID, 26 mm OD

Subtotal (1 unit)*

Kr. 110,17

(exc. VAT)

Kr. 137,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 110,17

*price indicative

RS Stock No.:
283-8123
Mfr. Part No.:
6000-ZZBHTS280
Brand:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Product Type

Deep Groove Ball Bearing

Inside Diameter

10mm

Outside Diameter

26mm

Race Width

8mm

End Type

Sealed

Standards/Approvals

No

Bearing Type

Deep Groove

RoHS Status: Exempted

COO (Country of Origin):
IT
The Formfactor is Ball Bearings.

Extreme Temperature

10mm bore

26mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy