Beco 6001-BHTS330 Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- RS Stock No.:
- 283-8124
- Mfr. Part No.:
- 6001-BHTS330
- Brand:
- Beco
Subtotal (1 unit)*
Kr. 70,58
(exc. VAT)
Kr. 88,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 70,58 |
*price indicative
- RS Stock No.:
- 283-8124
- Mfr. Part No.:
- 6001-BHTS330
- Brand:
- Beco
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
| Brand | Beco | |
| Inside Diameter | 12mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 8mm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Inside Diameter 12mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 8mm | ||
End Type Open | ||
Standards/Approvals No | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Formfactor is Ball Bearings.
Extreme Temperature
12mm bore
28mm diameter
Related links
- Beco 6001-ZZBHTS280 Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- NSK 6001 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2RSL 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SNR 6001 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SKF W 6001-2RS1/W64 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2RSL/C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- SKF 6001-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD
- FAG 6001-C-2HRS-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 28 mm OD