Beco 6006-BHTS330 Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- RS Stock No.:
- 283-8134
- Mfr. Part No.:
- 6006-BHTS330
- Brand:
- Beco
Subtotal (1 unit)*
Kr. 121,25
(exc. VAT)
Kr. 151,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 121,25 |
*price indicative
- RS Stock No.:
- 283-8134
- Mfr. Part No.:
- 6006-BHTS330
- Brand:
- Beco
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
| Brand | Beco | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 55mm | |
| Race Width | 13mm | |
| End Type | Open | |
| Static Load Rating | 8kN | |
| Series | 6000 | |
| Standards/Approvals | No | |
| Limiting Speed | 1040rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 55mm | ||
Race Width 13mm | ||
End Type Open | ||
Static Load Rating 8kN | ||
Series 6000 | ||
Standards/Approvals No | ||
Limiting Speed 1040rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Formfactor is Ball Bearings.
Extreme Temperature
30mm bore
55mm diameter
Related links
- Beco 6006-ZZBHTS280 Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- NSK 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SNR 6006 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2RS1NR 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006 N 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-Z 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- SKF 6006-2RZ 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD
- FAG 6006-RSR-C3 1 Row Deep Groove Ball Bearing - 30 mm ID, 55 mm OD