Beco 6010-BHTS330 Deep Groove Ball Bearing - 50 mm ID, 80 mm OD

Subtotal (1 unit)*

Kr. 206,21

(exc. VAT)

Kr. 257,76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 206,21

*price indicative

RS Stock No.:
283-8143
Mfr. Part No.:
6010-BHTS330
Brand:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Inside Diameter

50mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

80mm

Race Width

16mm

End Type

Open

Static Load Rating

15.6kN

Series

6000

Standards/Approvals

No

Limiting Speed

680rpm

Bearing Type

Deep Groove

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Formfactor is Ball Bearings.

Extreme Temperature

50mm bore

80mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy