Beco 6212-ZZBHTS280 Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 283-8173
- Mfr. Part No.:
- 6212-ZZBHTS280
- Brand:
- Beco
Subtotal (1 unit)*
Kr. 502,55
(exc. VAT)
Kr. 628,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 502,55 |
*price indicative
- RS Stock No.:
- 283-8173
- Mfr. Part No.:
- 6212-ZZBHTS280
- Brand:
- Beco
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
| Brand | Beco | |
| Inside Diameter | 60mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| End Type | Sealed | |
| Static Load Rating | 36kN | |
| Standards/Approvals | No | |
| Series | 6200 | |
| Limiting Speed | 480rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Inside Diameter 60mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
End Type Sealed | ||
Static Load Rating 36kN | ||
Standards/Approvals No | ||
Series 6200 | ||
Limiting Speed 480rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Formfactor is Ball Bearings
Extreme Temperature
60mm bore
110mm diameter
Related links
- Beco 6310-ZZBHTS280 Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
- Beco 6012-ZZBHTS280 Deep Groove Ball Bearing - 60 mm ID, 95 mm OD
- Beco 6312-ZZBHTS280 Deep Groove Ball Bearing - 60 mm ID, 130 mm OD
- NSK 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-Z 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-Z-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- FAG 6212-J20AB-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD