NMB DDL-840ZZHA1P25LY121 1 Row Ball Bearing - 4 mm ID, 8 mm OD

Bulk discount available

Subtotal (1 pack of 2 units)*

Kr. 116,54

(exc. VAT)

Kr. 145,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 22 July 2026
  • Plus 200 unit(s) shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8Kr. 58,27Kr. 116,54
10 - 18Kr. 56,115Kr. 112,23
20 - 48Kr. 54,74Kr. 109,48
50 +Kr. 53,71Kr. 107,42

*price indicative

RS Stock No.:
612-5767
Mfr. Part No.:
DDL-840ZZHA1P25LY121
Brand:
NMB
Find similar products by selecting one or more attributes.
Select all

Brand

NMB

Inside Diameter

4mm

Product Type

Ball Bearing

Outside Diameter

8mm

Race Width

3mm

Ball Material

Stainless Steel

Cage Material

Steel

Race Material

Martensitic Stainless Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

140kN

Internal Clearance

CN

Dynamic Load Rating

391N

Bore Type

Parallel

Standards/Approvals

No

Race Type

Plain

Bearing Type

Double Row Deep Groove Ball

Metric & Imperial Bearings - ABEC 5


NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Related links