NMB DDL-1790ZZRA5P25LY121 1 Row Ball Bearing - 9 mm ID, 17 mm OD
- RS Stock No.:
- 612-5947
- Mfr. Part No.:
- DDL-1790ZZRA5P25LY121
- Brand:
- NMB
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 160,25
(exc. VAT)
Kr. 200,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 134 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | Kr. 80,125 | Kr. 160,25 | - |
| 10 - 18 | Kr. 76,935 | Kr. 153,87 | 3% |
| 20 - 48 | Kr. 75,22 | Kr. 150,44 | 6% |
| 50 + | Kr. 73,50 | Kr. 147,00 | 8% |
*price indicative
- RS Stock No.:
- 612-5947
- Mfr. Part No.:
- DDL-1790ZZRA5P25LY121
- Brand:
- NMB
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
| Brand | NMB | |
| Product Type | Ball Bearing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 17mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| Race Material | Martensitic Stainless Steel | |
| Ball Material | Stainless Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 813kN | |
| Dynamic Load Rating | 1.724kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Bearing Type | Double Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NMB | ||
Product Type Ball Bearing | ||
Inside Diameter 9mm | ||
Outside Diameter 17mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
Race Material Martensitic Stainless Steel | ||
Ball Material Stainless Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 813kN | ||
Dynamic Load Rating 1.724kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Bearing Type Double Row Deep Groove Ball | ||
Race Type Plain | ||
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
Related links
- Igus BB-689-B180-30-ES 1 Row Ball Bearing - 9 mm ID, 17 mm OD
- Igus BB-689-B180-30-GL 1 Row Ball Bearing - 9 mm ID, 17 mm OD
- SKF 628/9-2Z 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
- NMB 609SSM3MTLY121 1 Row Ball Bearing - 9 mm ID, 24 mm OD 7 mm Race Width
- NMB 609DDM5MTLY121 1 Row Ball Bearing - 9 mm ID, 24 mm OD 7 mm Race Width
- NMB 609ZZM3MTLY121 1 Row Ball Bearing - 9 mm ID, 24 mm OD 7 mm Race Width
- SKF 618/9 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD
- FAG 689-2Z-HLC 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD