NMB DDRF-620ZZHA1P25LY72 1 Row Ball Bearing - 2 mm ID, 6 mm OD

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 176,98

(exc. VAT)

Kr. 221,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8Kr. 88,49Kr. 176,98-
10 - 18Kr. 84,94Kr. 169,884%
20 - 48Kr. 83,225Kr. 166,455%
50 +Kr. 81,455Kr. 162,917%

*price indicative

RS Stock No.:
612-5997
Mfr. Part No.:
DDRF-620ZZHA1P25LY72
Brand:
NMB
Find similar products by selecting one or more attributes.
Select all

Brand

NMB

Inside Diameter

2mm

Product Type

Ball Bearing

Outside Diameter

6mm

Race Width

2.3mm

Race Material

Martensitic Stainless Steel

Ball Material

Stainless Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

89kN

Dynamic Load Rating

279N

Standards/Approvals

No

Bore Type

Parallel

Flange Outside Diameter

7.5mm

Race Type

Flanged

Bearing Type

Double Row Deep Groove Ball

Metric & Imperial Bearings - ABEC 5


NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy