NMB DDLF-740ZZHA1P25LY121 1 Row Ball Bearing - 4 mm ID, 7 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 147,88

(exc. VAT)

Kr. 184,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 27 November 2026
  • Plus 100 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8Kr. 73,94Kr. 147,88
10 - 18Kr. 71,04Kr. 142,08
20 - 48Kr. 69,555Kr. 139,11
50 +Kr. 68,18Kr. 136,36

*price indicative

RS Stock No.:
612-6041
Mfr. Part No.:
DDLF-740ZZHA1P25LY121
Brand:
NMB
Find similar products by selecting one or more attributes.
Select all

Brand

NMB

Inside Diameter

4mm

Product Type

Ball Bearing

Outside Diameter

7mm

Race Width

2.5mm

Race Material

Martensitic Stainless Steel

Cage Material

Steel

Ball Material

Stainless Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

106kN

Dynamic Load Rating

250N

Bore Type

Parallel

Standards/Approvals

No

Bearing Type

Double Row Deep Groove Ball

Race Type

Flanged

Flange Outside Diameter

8.2mm

Metric & Imperial Bearings - ABEC 5


NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy