NSK 6210DDUC3 1 Row Ball Bearing - 50 mm ID, 90 mm OD

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 504,16

(exc. VAT)

Kr. 630,20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 504,16-
5 - 9Kr. 484,033%
10 - 24Kr. 474,425%
25 +Kr. 463,788%

*price indicative

RS Stock No.:
764-3761
Mfr. Part No.:
6210DDUC3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Ball Bearing

Inside Diameter

50mm

Outside Diameter

90mm

Race Width

20mm

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

23.2kN

Internal Clearance

C3

Dynamic Load Rating

35kN

Bore Type

Parallel

Series

2 Light

Standards/Approvals

No

Limiting Speed

4800rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempted

NSK Metric Ball Bearings - Sealed


A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits


Accepts radial and axial loads

2RS denotes bearing fitted with 2 synthetic rubber seals

DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy