NSK 124 mm Ball Screw Assembly, 6 mm Shaft Diam., 160 mm Shaft Length

Subtotal (1 unit)*

Kr. 4 392,54

(exc. VAT)

Kr. 5 490,68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 4 392,54

*price indicative

RS Stock No.:
281-6419
Mfr. Part No.:
RMA0601C7S-160
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Ball Screw Assembly

Shaft Diameter

6mm

Shaft Length

160mm

Nut Type

Round Flange

Lead Size

124mm

Screw Type

Precision Rolled

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
JP

Processed Shaft


Offering compactness and precision these ballscrews give improved efficiency over conventional leadscrew arrangements at a relatively low cost. Available with either an unprocessed shaft end for machining to a particular application or a processed shaft end for use with a standard support unit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy