ALWAYSE Ball Transfer Unit with 22 mm diameter Steel
- RS Stock No.:
- 687-837
- Mfr. Part No.:
- 522013
- Brand:
- ALWAYSE
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 106,18
(exc. VAT)
Kr. 132,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 042 unit(s) ready to ship
- Plus 988 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 106,18 |
| 5 - 9 | Kr. 101,80 |
| 10 - 24 | Kr. 99,72 |
| 25 + | Kr. 97,52 |
*price indicative
- RS Stock No.:
- 687-837
- Mfr. Part No.:
- 522013
- Brand:
- ALWAYSE
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
| Brand | ALWAYSE | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 22mm | |
| Mount Type | Circular Flange | |
| Maximum Load | 160kg | |
| Case Material | Steel | |
| Ball Material | Steel | |
| Flange Diameter | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 22mm | ||
Mount Type Circular Flange | ||
Maximum Load 160kg | ||
Case Material Steel | ||
Ball Material Steel | ||
Flange Diameter 45mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
ALWAYSE Euro Ball Transfer Unit
The ALWAYSE circular flange mount euro ball transfer unit is a pre-lubricated device with a maximum load capacity is 160kg. This unit is used to move or transfer loads in all direction with a maximum speed of 1m/s.
Fixing clip
A fixing clip helps to fix either the top side of a ball deck or the underside. It is suitable for deck thicknesses up to 4mm.
Features and Benefits
Ball diameter is 22mm
Case material is steel
Felt or plastic seal (except 15mm)
Flange diameter is 45mm
Flange type fitting
Load ball material is steel
Main bearing cup toughened steel
Self-cleaning hole
Operating temperature ranging between -30°C and 70°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- ALWAYSE Ball Transfer Unit with 22 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 38.1 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 19 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 32 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 15 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 12.7 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 45 mm diameter Steel