Igus Ball Transfer Unit with 15 mm diameter Stainless Steel
- RS Stock No.:
- 272-4314
- Mfr. Part No.:
- BB-515B-B180-ES
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 326,84
(exc. VAT)
Kr. 408,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 326,84 |
*price indicative
- RS Stock No.:
- 272-4314
- Mfr. Part No.:
- BB-515B-B180-ES
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 15mm | |
| Maximum Load | 30daN | |
| Ball Material | Stainless Steel | |
| Flange Diameter | 31mm | |
| Ball Working Height | 9.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 15mm | ||
Maximum Load 30daN | ||
Ball Material Stainless Steel | ||
Flange Diameter 31mm | ||
Ball Working Height 9.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Polymer ball transfer units are ideal for conveyor technology and the transport of sensitive goods. They run smoothly and depending on the product variant. One hundred percent absence of lubrication prevents contamination of the conveyed goods. Our ball transfer units allow movement in any direction and are therefore the perfect solution for the requirements of various industries.
Antistatic dissipation
Suitable for lateral guidance
Higher load bearing capacity
Suitable for overhead installation
Related links
- Igus Ball Transfer Unit with 15 mm diameter Stainless Steel
- Igus Ball Transfer Unit with 15 mm diameter POM
- Igus Ball Transfer Unit with 22 mm diameter
- Igus Ball Transfer Unit with 15 mm diameter
- Igus Ball Transfer Unit with 36 mm diameter
- Igus Ball Transfer Unit with 36 mm diameter POM
- Igus Ball Transfer Unit with 5 mm diameter POM
- ALWAYSE Ball Transfer Unit with 15 mm diameter Stainless Steel