Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Polyamide 66
- RS Stock No.:
- 278-0419
- Mfr. Part No.:
- R053112210
- Brand:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 351,44
(exc. VAT)
Kr. 439,30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 351,44 | - |
| 5 - 9 | Kr. 334,61 | 4% |
| 10 - 24 | Kr. 319,59 | 9% |
| 25 + | Kr. 292,79 | 16% |
*price indicative
- RS Stock No.:
- 278-0419
- Mfr. Part No.:
- R053112210
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 22.225mm | |
| Mount Type | Circular Flange | |
| Maximum Load | 10kg | |
| Case Material | Steel | |
| Ball Material | Polyamide 66 | |
| Flange Diameter | 45mm | |
| Stud Diameter | 36 mm | |
| Stud Length | 19.7mm | |
| Flange Length | 2.9mm | |
| Ball Working Height | 9.6mm | |
| Flange Width | 2.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 22.225mm | ||
Mount Type Circular Flange | ||
Maximum Load 10kg | ||
Case Material Steel | ||
Ball Material Polyamide 66 | ||
Flange Diameter 45mm | ||
Stud Diameter 36 mm | ||
Stud Length 19.7mm | ||
Flange Length 2.9mm | ||
Ball Working Height 9.6mm | ||
Flange Width 2.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE
The Bosch Rexroth Ball Transfer Units make light work of shifting, rotating and directing unit loads. They have proven extremely valuable as integral parts of conveyor systems, feed devices, and machining and packaging equipment. It is available with felt seal.
Easy mounting and extraction
Consistently high quality
High rationalization effect
Smooth running
Related links
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 7.938 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 12 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 30.162 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 15.875 mm diameter Polyamide 66
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Stainless Steel
- Bosch Rexroth Ball Transfer Unit with 22.225 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 22.2 mm diameter Polyamide 66