Subtotal (1 unit)*
Kr. 178,87
(exc. VAT)
Kr. 223,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 59 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 178,87 |
*price indicative
- RS Stock No.:
- 141-7728
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | 1/4 to 2 in | |
| Body Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | S84 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size 1/4 to 2 in | ||
Body Material Brass | ||
Minimum Operating Temperature -40°C | ||
Handle Material Steel | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series S84 | ||
- COO (Country of Origin):
- IT
Legionella is bacterirum that lives and proliferates in natural and artificial aquatic environments at temperatures ranging between 5.7°C and 55°C and standing up to acidic and alkaline environments. New s.84W is approved for use drinking water, the specific ball design avoids water stagnation and the spread of bacteria in the system
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction masking installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
silicone-free lubricant on all seals
Travel stops on body to avoid stresses at stem
Chrome plated brass ball for longer life with rinse hole
Related links
- RS PRO Brass Ball, Ball Valve
- RS PRO Brass Ball 40 bar, Ball Valve
- RS PRO Nickel Plated Brass Ball, Ball Valve
- RS PRO Brass Threaded Ball 30 bar, Manual Ball Valve
- RS PRO Brass 2-Way, Ball Valve
- RS PRO Brass 2-Way Ball Valve
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel