Molex Barrier Strip, 4 Contact, 438 μm Pitch, 2 Row
- RS Stock No.:
- 683-907
- Mfr. Part No.:
- 38780-0125
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-907
- Mfr. Part No.:
- 38780-0125
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Barrier Strip | |
| Pitch | 438μm | |
| Contact Material | Stainless Steel | |
| Contact Plating | Nickel Plated, Tin | |
| Number of Rows | 2 | |
| Series | 38780 | |
| Width | 28.6mm | |
| Standards/Approvals | RoHS | |
| Length | 296.8mm | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Barrier Strip | ||
Pitch 438μm | ||
Contact Material Stainless Steel | ||
Contact Plating Nickel Plated, Tin | ||
Number of Rows 2 | ||
Series 38780 | ||
Width 28.6mm | ||
Standards/Approvals RoHS | ||
Length 296.8mm | ||
Depth 14mm | ||
- COO (Country of Origin):
- MX
The Molex Barrier terminal blocks circuit barrier terminal Block Standard 25 asymmetric are integral components for forming secure connections in electronic circuits. They provide an efficient solution for data transfer and power management in compact spaces. Their innovative design allows for easy assembly and disassembly while ensuring long-lasting durability, even in demanding environments. Manufactured with high-quality materials, these terminal blocks guarantee superior performance, meeting the requirements of modern electronic systems, including automotive and industrial applications.
Easy assembly helps reduce installation time and costs
Versatile application across various sectors, including automotive, industrial, and consumer electronics
Secure locking mechanism prevents accidental disconnection during operation
High-quality materials contribute to longevity and performance stability
Related links
- Molex Terminal Strip 438 μm Pitch, 2 Row
- Molex Barrier Strip 5.08 mm Pitch 300V, 15A
- Molex Terminal Strip 348 μm Pitch, 2 Row
- Molex Barrier Strip 260 μm Pitch, 1 Row
- RS PRO Barrier Strip 9.5 mm Pitch 750V, 20A
- RS PRO Barrier Strip 6.35 mm Pitch 300 V, 20A
- RS PRO Barrier Strip 14.2 mm Pitch 600V ac, 30A
- RS PRO Barrier Strip 11.1 mm Pitch 300V ac, 20A