Cinch Barrier Strip, 250V, 15A
- RS Stock No.:
- 885-7371
- Mfr. Part No.:
- 140J-1
- Brand:
- Cinch
Subtotal (1 pack of 50 units)*
Kr. 305,55
(exc. VAT)
Kr. 381,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | Kr. 6,111 | Kr. 305,55 |
*price indicative
- RS Stock No.:
- 885-7371
- Mfr. Part No.:
- 140J-1
- Brand:
- Cinch
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
| Brand | Cinch | |
| Product Type | Barrier Strip | |
| Current | 15A | |
| Orientation | Straight | |
| Contact Material | Brass | |
| Housing Material | Brass | |
| Contact Plating | Nickel | |
| Fixing Centres | 3.45 mm | |
| Wire Size | 12AWG | |
| Termination Type - Top | Screw | |
| Termination Type - Bottom | Screw | |
| Voltage | 250V | |
| Length | 15.06mm | |
| Depth | 12.7mm | |
| Standards/Approvals | No | |
| Series | 140 | |
| Width | 2.31mm | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Product Type Barrier Strip | ||
Current 15A | ||
Orientation Straight | ||
Contact Material Brass | ||
Housing Material Brass | ||
Contact Plating Nickel | ||
Fixing Centres 3.45 mm | ||
Wire Size 12AWG | ||
Termination Type - Top Screw | ||
Termination Type - Bottom Screw | ||
Voltage 250V | ||
Length 15.06mm | ||
Depth 12.7mm | ||
Standards/Approvals No | ||
Series 140 | ||
Width 2.31mm | ||
Barrier Strips - Cinch
A range of open bottom double row Barrier Strips from Cinch Connectivity.
Related links
- Cinch Barrier Strip 9.53 mm Pitch 250V ac, 15A
- Cinch Barrier Strip 9.53 mm Pitch 250V ac, 15A
- Cinch Barrier Strip 11.13 mm Pitch 250V ac, 20A
- Cinch Connectors Barrier Strip 9.53 mm Pitch 250V ac, 15A
- Cinch Connectors Barrier Strip 14.3 mm Pitch 250V ac, 30A
- Molex Barrier Strip 5.08 mm Pitch 300V, 15A
- Molex Barrier Strip 9.53 mm Pitch 300V, 15A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 15A