CODUPAL Long Base Layer, 2XL Black Carbon Fibre, Elastane, Cotton, 58% Modacrylic
- RS Stock No.:
- 315-335
- Mfr. Part No.:
- THOR/2XL
- Brand:
- CODUPAL
Subtotal (1 unit)*
Kr. 493,48
(exc. VAT)
Kr. 616,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 493,48 |
*price indicative
- RS Stock No.:
- 315-335
- Mfr. Part No.:
- THOR/2XL
- Brand:
- CODUPAL
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
| Brand | CODUPAL | |
| Product Type | Base Layer | |
| Size | 2XL | |
| Colour | Black | |
| Sleeve Type | Long | |
| Material | Carbon Fibre, Elastane, Cotton, 58% Modacrylic | |
| Standards/Approvals | EN 1149-5, EN ISO 11612, EN 61482-2 | |
| Select all | ||
|---|---|---|
Brand CODUPAL | ||
Product Type Base Layer | ||
Size 2XL | ||
Colour Black | ||
Sleeve Type Long | ||
Material Carbon Fibre, Elastane, Cotton, 58% Modacrylic | ||
Standards/Approvals EN 1149-5, EN ISO 11612, EN 61482-2 | ||
- COO (Country of Origin):
- CN
The CODUPAL Work Undergear is a technical undergarment offering a sporty, elegant design as well as protection for wearers who may come into contact with heat, flames or antistatic hazards, making it the perfect addition for people working in Atex environments.
ISO 11612 and EN 1149-5 certified
Anti bacterial treatment
Red flat seams
Related links
- CODUPAL Long Base Layer 1% Carbon Fibre 58% Modacrylic
- CODUPAL Long Base Layer 37% Cotton 58% Modacrylic
- CODUPAL Long Base Layer 58% Modacrylic 1% Carbon Fibre
- CODUPAL Long Base Layer 58% Modacrylic 4% Spandex
- CODUPAL Long Base Layer 37% Cotton 1% Carbon Fibre
- CODUPAL Long Base Layer 4% Spandex 37% Cotton
- CODUPAL Base Layer 4% Spandex 1% Carbon Fibre
- CODUPAL Thermal Long Johns 37% Cotton 1% Carbon Fibre