CODUPAL Base Layer, M Black Cotton, Elastane, Carbon Fibre, 58% Modacrylic
- RS Stock No.:
- 315-336
- Mfr. Part No.:
- ODIN/M
- Brand:
- CODUPAL
Subtotal (1 unit)*
Kr. 473,80
(exc. VAT)
Kr. 592,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 473,80 |
*price indicative
- RS Stock No.:
- 315-336
- Mfr. Part No.:
- ODIN/M
- Brand:
- CODUPAL
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
| Brand | CODUPAL | |
| Product Type | Base Layer | |
| Size | M | |
| Colour | Black | |
| Material | Cotton, Elastane, Carbon Fibre, 58% Modacrylic | |
| Standards/Approvals | EN 1149-5, EN ISO 11612, EN 61482-2 | |
| Select all | ||
|---|---|---|
Brand CODUPAL | ||
Product Type Base Layer | ||
Size M | ||
Colour Black | ||
Material Cotton, Elastane, Carbon Fibre, 58% Modacrylic | ||
Standards/Approvals EN 1149-5, EN ISO 11612, EN 61482-2 | ||
- COO (Country of Origin):
- CN
The CODUPAL Work Undergear is a technical undergarment offering a sporty, elegant design as well as protection for wearers who may come into contact with heat, flames or antistatic hazards, making it the perfect addition for people working in Atex environments.
ISO 11612 and EN 1149-5 certified
Anti bacterial treatment
Red flat seams
Related links
- CODUPAL Long Base Layer 37% Cotton 1% Carbon Fibre
- CODUPAL Base Layer 4% Spandex 1% Carbon Fibre
- CODUPAL Base Layer 58% Modacrylic 37% Cotton
- CODUPAL Base Layer 37% Cotton 4% Spandex
- CODUPAL Long Base Layer 58% Modacrylic 4% Spandex
- CODUPAL Long Base Layer 37% Cotton 58% Modacrylic
- CODUPAL Long Base Layer 1% Carbon Fibre 58% Modacrylic
- CODUPAL Long Base Layer 4% Spandex 37% Cotton