Bosch Rexroth Polypropylene Base Plate 5 mm 1.2 m
- RS Stock No.:
- 278-8932
- Mfr. Part No.:
- 3842516837
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
Kr. 1 749,57
(exc. VAT)
Kr. 2 186,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 749,57 |
*price indicative
- RS Stock No.:
- 278-8932
- Mfr. Part No.:
- 3842516837
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Product Type | Base Plate | |
| Material | Polypropylene | |
| Height | 5mm | |
| Length | 1.2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Base Plate | ||
Material Polypropylene | ||
Height 5mm | ||
Length 1.2m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Universal plate is used for the construction of trays, material shuttles, or privacy shields on tables or frames.
Comes in grey colour
Smooth on one side and grained on the other
Related links
- Bosch Rexroth Polyester Base Plate 5 mm 1.2 m
- Bosch Rexroth Dolly Parking Rail, 1.2 m x 30 mm
- Bosch Rexroth Polypropylene
- Bosch Rexroth Polypropylene Edge Protection Strip 38425 5mm
- Bosch Rexroth Polypropylene End Cap 10 mm Groove
- Bosch Rexroth Polypropylene 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Polypropylene 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block MGE 10 mm Slot