Noga Base & Arm

Subtotal (1 unit)*

Kr. 3 759,30

(exc. VAT)

Kr. 4 699,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 759,30

*price indicative

RS Stock No.:
288-378
Mfr. Part No.:
MG 3200
Brand:
Noga
Find similar products by selecting one or more attributes.
Select all

Brand

Noga

Product Type

Base & Arm

Clamp Base

No

Arm Type

Centre Lock

Overall Length

317mm

Bottom Arm

133mm

Magnet Base Height

55mm

Top Arm

113mm

Magnet Base Length

75mm

Centring

Yes

Magnet Base Width

50mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
IL
The Noga MG Platinum is a state of the art mechanical holder designed to hold dial and test indicators, along with numerous other components. The Noga Platinum articulated holders consist of three main parts articulated arm, magnet, and top fine adjustment. They feature a central locking mechanism with a Noga designed spring-loaded bearing and anti-rust black finished arms. Due to its stability and ease of use, NOGA Platinum Articulated Holders will be the most coveted in the industry.

The NEW designs of Noga arms offer more flexibility for positioning requirements

Instant locking in any position

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy