Eclipse Steel, Various, Plastic Base & Arm

Subtotal (1 unit)*

Kr. 6 170,89

(exc. VAT)

Kr. 7 713,61

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 6 170,89

*price indicative

RS Stock No.:
269-6607
Mfr. Part No.:
E910L
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Base & Arm

Material

Steel, Various, Plastic

Clamp Base

Yes

Vacuum Base

No

Arm Type

Adjustable Arm

Overall Length

650mm

Magnet Base Width

40mm

Magnet Base Length

40mm

Magnet Base Height

40mm

Centring

Yes

Standards/Approvals

ISO 14001, ISO 9001

RoHS Status: Exempted

COO (Country of Origin):
CN
The Eclipse mechanical fitment stand is a larger multi positional fitment arm that allows the user to mount their component, such as a measuring device and set it to the required location. It can also be connected to a switchable magnetic base.

Robust arms for optimising position

Up to 650 mm extension length

Up to 130kg magnetic hold force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy