Anderson Power Products, SB175 Series 2 Way Battery Connector, Straight, Cable, 600V dc, 280A

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

Kr. 258,89

(exc. VAT)

Kr. 323,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 258,89-
10 - 24Kr. 244,365%
25 - 49Kr. 231,7710%
50 - 99Kr. 209,2419%
100 +Kr. 191,6225%

*price indicative

RS Stock No.:
162-4602
Distrelec Article No.:
304-08-622
Mfr. Part No.:
6328G8
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Battery Connector

Number of Contacts

2

Mount Type

Cable

Current

280A

Housing Material

Polycarbonate

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Silver

Voltage

600V dc

Termination Type

Solder

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

SB175

The Anderson power products is a 2 way battery connector. It has cable mounting type and 280A of current rating.

Silver Plated Wire Contacts up to 1/0 (50 mm²)

Chemical Resistant Housing Option

UL Rated for Hot Plugging up to 100 Amps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy