Subtotal (1 unit)*
Kr. 13,64
(exc. VAT)
Kr. 17,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 142 unit(s) ready to ship
- Plus 138 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 13,64 |
*price indicative
- RS Stock No.:
- 185-4727
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Compatible Battery Size | 9 V | |
| Product Type | Battery Contact | |
| Number of Cells | 1 | |
| Mount Type | PCB | |
| Contact Material | Nickel Plated Steel | |
| Termination Type | Press Stud | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size 9 V | ||
Product Type Battery Contact | ||
Number of Cells 1 | ||
Mount Type PCB | ||
Contact Material Nickel Plated Steel | ||
Termination Type Press Stud | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Battery Contact
The RS PRO battery holder is suitable for PP3 9V battery. The contacts are made of steel-plated tin and have 6 prong SNAP terminals.
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
Related links
- RS PRO Press Stud 9 V Battery Contact
- RS PRO Press Stud 9 V PP3 Battery Contact
- Keystone Press Stud 9 V PP3 Battery Contact
- Takachi Electric Industrial Plug-In 9 V Battery Contact
- Kurth Electronic KE501 Cable Tracer Kit Cable Tracer 2600 Hz 9 V Battery
- Kurth Electronic KE301 Cable Tracer Kit Cable Tracer 2600 Hz 9 V Battery LED
- RS PRO Press Stud With 10 mm Stud
- RS PRO Battery Charger For 1.2V NiMH 9 V C AAA with EU, UK plug