RS PRO Press Stud 9 V Battery Contact

Subtotal (1 unit)*

Kr. 9,15

(exc. VAT)

Kr. 11,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 244 unit(s) shipping from 09 November 2026
  • Plus 450 unit(s) shipping from 09 November 2026
  • Plus 900 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9,15

*price indicative

RS Stock No.:
185-4790
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Contact

Compatible Battery Size

9 V

Number of Cells

1

Contact Material

Nickel Plated Brass

Mount Type

Snap-in

Termination Type

Press Stud

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Battery Holder


The RS PRO battery holder is suitable for 9V SNAP battery and has 6 prong SNAP terminal.

Features and Benefits


• PVC cover

• Wire size: 26AWG

Applications


• To contain cells when inserted into battery compartments

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy