RS PRO 9 V PP3 Battery Holder Surface Mount
- RS Stock No.:
- 185-4787
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 13,73
(exc. VAT)
Kr. 17,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 147 unit(s) ready to ship
- Plus 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 13,73 |
*price indicative
- RS Stock No.:
- 185-4787
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Compatible Battery Size | 9 V PP3 | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | PCB | |
| Body Material | Polypropylene | |
| Termination Type | Surface Mount | |
| Length | 54mm | |
| Width | 29.6mm | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Height | 20.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size 9 V PP3 | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type PCB | ||
Body Material Polypropylene | ||
Termination Type Surface Mount | ||
Length 54mm | ||
Width 29.6mm | ||
Standards/Approvals No | ||
Series RS PRO | ||
Height 20.6mm | ||
- COO (Country of Origin):
- CN
Battery Holder suitable 9V with PIN (PCB MOUNTED)
Single & multiple cell battery holders. Used to contain cells when inserted into battery compartments
Related links
- RS PRO 9 V PP3 Battery Holder Surface Mount
- RS PRO 9 V PP3 Battery Holder Spring
- RS PRO 9 V PP3 Battery Holder Solder Tag
- RS PRO 9 V PP3 Battery Holder Coil Spring
- Bulgin 9 V PP3 Battery Holder Leaf Spring
- Bulgin 9 V PP3 Battery Holder Solder Tag
- Keystone 9 V PP3 Battery Holder Solder Tag
- Keystone 9 V PP3 Battery Clip