DiodesZetex Battery Filler Battery Filler

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-7439
Mfr. Part No.:
AP9221SA-CC-HAC-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Battery Filler

Sub Type

Battery Filler

Standards/Approvals

RoHS

The DiodesZetex AP9221 is a single-chip protection solution specially designed for 1-cell Li+ rechargeable battery pack applications. The AP9221 includes a 1-cell Lithium ion battery protection chip and dual N-CH MOSFET with common drain. The AP9221 provides rich battery protection features and can turn-off the N-CH MOSFET by detecting overcharge voltage/current, over-discharge voltage/current, or load short circuit. The AP9221 is available in the U-DFN2030-6 (Type C) package.

The high-voltage CMOS process, up to 24 V (VDD to VM) It has Charge/Discharge current limit of ±2A It has built-in Delay time (+25°C), accuracy of ±20% It has a Selectable power-down mode (Yes or No) The device offers 0 V Battery Charge Selectable (Permission or Inhibition)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy