ROHM ML5206-001BMBZ0AVL, Battery Charger IC, 5 V to 25V Input -0.3V, 32 V Output, VSSOP 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

Kr. 62,23

(exc. VAT)

Kr. 77,79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45Kr. 12,446Kr. 62,23
50 - 95Kr. 11,828Kr. 59,14
100 - 495Kr. 10,96Kr. 54,80
500 - 995Kr. 10,068Kr. 50,34
1000 +Kr. 9,702Kr. 48,51

*price indicative

Packaging Options:
RS Stock No.:
264-288
Mfr. Part No.:
ML5206-001BMBZ0AVL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Sub Type

Cell Lithium-Ion Rechargeable Battery Protection IC

Product Type

Battery Charger IC

Mount Type

Surface

Package Type

VSSOP

Pin Count

8

Minimum Supply Voltage

5V

Maximum Operating Temperature

85°C

Maximum Supply Voltage

25V

Series

5

Standards/Approvals

RoHS

Minimum Operating Temperature

-20°C

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM Sophisticated protection IC designed specifically for 3- to 5-cell Li-ion rechargeable battery packs. Engineered for excellence, this device ensures optimal battery management by incorporating precise overvoltage detection and advanced open-wire detection capabilities. Integrated with a unique cell balancing function, the ML5206 operates seamlessly to maintain battery health and longevity.

Multiple alarm output options provide flexible alerts for various applications

Robust operating temperature range supports diverse usage environments

Compact 8 pin VSSOP packaging for easy integration into designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy