STMicroelectronics L9965A-TR
- RS Stock No.:
- 671-923
- Mfr. Part No.:
- L9965A-TR
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 671-923
- Mfr. Part No.:
- L9965A-TR
- Brand:
- STMicroelectronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Series | L9965 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Series L9965 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Related links
- STMicroelectronics L9965A-TR TQFP-64 64-Pin
- STMicroelectronics L9962-TR 1.5 V to 4.5V Input 3.3V Output 70 mA, TQFP-48 48-Pin
- STMicroelectronics L9963T-TR 3.3 V to 5V Input 1.4V Output 18 mA, SO-16N 64-Pin
- STMicroelectronics L9965P-FP-TR 6 V to
- STMicroelectronics L99BM218-TR 6 V to, TQFP-64 8-Pin
- STMicroelectronics L9965T-TR 6 V to 24V Input, LQFP 32-Pin
- STMicroelectronics L9963E-TR 48 V to 48V Input 5.4V Output 200 mA, TQFP 64-Pin
- STMicroelectronics L9965T-TR, 6 V to 24V Input