Texas Instruments, Battery Charge Controller IC, 4.35 V to 5.5V Input, VSON 8-Pin
- RS Stock No.:
- 252-8803
- Mfr. Part No.:
- BQ29200DRBT
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8803
- Mfr. Part No.:
- BQ29200DRBT
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | VSON | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.35V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type VSON | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.35V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
The Texas offers a BQ series of a device which is a secondary overvoltage protection IC for 2-series cell lithium-ion battery packs that incorporates a high-accuracy precision overvoltage detection circuit and automatic cell imbalance correction.
External cell balancing mode supported
High accuracy overvoltage protection
External capacitor controlled delay timer
Related links
- Texas Instruments BQ29200DRBT 4.35 V to 5.5V Input, VSON 8-Pin
- Texas Instruments 4.35 V to 6.4V Input 5.4V Output 1.5 A, QFN 16-Pin
- Texas Instruments BQ24075RGTT 4.35 V to 6.4V Input 5.4V Output 1.5 A, QFN 16-Pin
- Texas Instruments BQ24072RGTT 4.35 V to 6.4V Input 3.5V Output 300 mA, VQFN 16-Pin
- Maxim Integrated MAX1811ESA+ 4.35 V to 6.5V Input 4.22V Output 500 mA, SOIC 8-Pin
- Texas Instruments 6 V to 5.5V Input, TSSOP 44-Pin
- Texas Instruments 5 V to 5.5V Input, SOIC 8-Pin
- Texas Instruments 4.5 V to 5.5V Input 2.57V Output 35 mA, SOT-23 6-Pin