Texas Instruments BQ7694006DBT, Battery Charge Controller IC, 6 V to 5.5V Input, TSSOP 44-Pin
- RS Stock No.:
- 252-8806
- Mfr. Part No.:
- BQ7694006DBT
- Brand:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
Kr. 157,76
(exc. VAT)
Kr. 197,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 352 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | Kr. 78,88 | Kr. 157,76 |
| 10 - 18 | Kr. 74,82 | Kr. 149,64 |
| 20 - 48 | Kr. 67,38 | Kr. 134,76 |
| 50 - 98 | Kr. 60,69 | Kr. 121,38 |
| 100 + | Kr. 57,66 | Kr. 115,32 |
*price indicative
- RS Stock No.:
- 252-8806
- Mfr. Part No.:
- BQ7694006DBT
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 44 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Operating Temperature | -20°C | |
| Series | BQ7694006 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 44 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Minimum Operating Temperature -20°C | ||
Series BQ7694006 | ||
Automotive Standard AEC-Q100 | ||
The Texas offers a BQ family of robust analog front-end (AFE) devices serves as part of a complete pack monitoring and protection solution for next-generation,
high-power systems, such as light electric vehicles, power tools and uninterruptible power supplies.
Pure digital interface
Internal ADC measures cell voltage, die temperature, and external thermistor
A separate, internal ADC measures pack current
Directly supports up to three thermistors
Related links
- Texas Instruments 6 V to 5.5V Input, TSSOP 44-Pin
- Microchip MCP73871-2CAI/ML 6 V to, QFN 20-Pin
- Renesas Electronics ISL78610ANZ 6 V to 60V Input, TQFP 64-Pin
- Renesas Electronics 6 V to 60V Input, TQFP 64-Pin
- Maxim Integrated MAX1737EEI+ 6 V to 28V Input 4.179V Output 4 A, QSOP 28-Pin
- Maxim Integrated MAX1758EAI+ 6 V to 28V Input 4.2V Output 1.5 A, SSOP 28-Pin
- Microchip MCP73832T-2ACI/MC 6 V to 6V Input 4.16V Output 500 mA, DFN 8-Pin
- Texas Instruments BQ21040DBVR 4.2 V to 30V Input 4.23V Output 800 mA, SOIC 6-Pin