Renesas Electronics ISL88739AHRZ, Battery Charger IC 4-cell, 8 V to 22V Input 1.024V, 19.2 V Output, QFN 32-Pin
- RS Stock No.:
- 263-0275
- Mfr. Part No.:
- ISL88739AHRZ
- Brand:
- Renesas Electronics
Subtotal (1 tube of 75 units)*
Kr. 2 462,78
(exc. VAT)
Kr. 3 078,45
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 675 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | Kr. 32,837 | Kr. 2 462,78 |
*price indicative
- RS Stock No.:
- 263-0275
- Mfr. Part No.:
- ISL88739AHRZ
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Sub Type | PMIC - Power Management IC | |
| Battery Type | 4-cell | |
| Product Type | Battery Charger IC | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Minimum Supply Voltage | 8V | |
| Maximum Supply Voltage | 22V | |
| Height | 900μm | |
| Standards/Approvals | Intel PROCHOT requirements, Pb-Free (RoHS) | |
| Series | ISL88739 | |
| Length | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Sub Type PMIC - Power Management IC | ||
Battery Type 4-cell | ||
Product Type Battery Charger IC | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Minimum Supply Voltage 8V | ||
Maximum Supply Voltage 22V | ||
Height 900μm | ||
Standards/Approvals Intel PROCHOT requirements, Pb-Free (RoHS) | ||
Series ISL88739 | ||
Length 4mm | ||
Automotive Standard No | ||
The Renesas Electronics battery management is a highly versatile combo battery charger configurable for operating as either a hybrid power boost charger or a narrow VDC charger, supporting 2, 3, or 4 cell batteries. It configurations allow the battery to work with the adapter to supply the system load when it exceeds the adapter capability, referred to as system turbo mode.
Adapter current monitor
Actively controlled inrush current
Related links
- Renesas Electronics ISL88739AHRZ 8 V to 22V Input 1.024V QFN 32-Pin
- Renesas Electronics ISL95520HRZ 4.75 V to 25V Input 25V QFN 32-Pin
- Nordic Semiconductor nPM1300-QEAA-R7 Lithium-Polymer 3.3 V Output, QFN-32
- MPS MP2615GQ-P 4.75 V to 18V Input 2 A, QFN-16 16-Pin
- MPS MP2602DQ-LF-P 3.5 V to 5.5V Input, QFN-10 10-Pin
- MPS MP2617HGL-P 4 V to 14V Input 3 A, QFN-20 20-Pin
- MPS MP2632BGR-P Lithium-ion QFN-26 26-Pin
- MPS MP2690GR-P Lithium-ion QFN-26 26-Pin