Renesas Electronics ISL78714ANZ, Li Ion Charger IC, 4.28 V to 5V Input 1.65V, 4.28 V Output, TQFP 64-Pin
- RS Stock No.:
- 263-8975
- Mfr. Part No.:
- ISL78714ANZ
- Brand:
- Renesas Electronics
Subtotal (1 tray of 160 units)*
Kr. 19 752,48
(exc. VAT)
Kr. 24 690,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | Kr. 123,453 | Kr. 19 752,48 |
*price indicative
- RS Stock No.:
- 263-8975
- Mfr. Part No.:
- ISL78714ANZ
- Brand:
- Renesas Electronics
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
| Brand | Renesas Electronics | |
| Product Type | Li Ion Charger IC | |
| Sub Type | PMIC - Power Management IC | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Minimum Supply Voltage | 4.28V | |
| Maximum Operating Temperature | 105°C | |
| Maximum Supply Voltage | 5V | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Height | 1mm | |
| Standards/Approvals | ISO 26262 | |
| Series | ISL78714 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Li Ion Charger IC | ||
Sub Type PMIC - Power Management IC | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 64 | ||
Minimum Supply Voltage 4.28V | ||
Maximum Operating Temperature 105°C | ||
Maximum Supply Voltage 5V | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Height 1mm | ||
Standards/Approvals ISO 26262 | ||
Series ISL78714 | ||
Automotive Standard AEC-Q100 | ||
The Renesas Electronics automotive grade Li-ion battery manager IC supervises up to 14 series connected cells and is optimized to meet stringent automotive performance, reliability, and safety requirements, the device provides all the functions expected of such a critical component in a battery management system, such as accurate cell voltage and temperature monitoring, cell balancing, and extensive system diagnostics.
Up to six external temperature monitoring inputs
Internal temperature monitoring with warning flag
Two general purpose I/O pins
Fully tolerant to EMC and transients
Related links
- Renesas Electronics ISL78714ANZ 4.28 V to 5V Input 1.65V TQFP 64-Pin
- STMicroelectronics L99BM114-TR 9.6 V to 64V Input 5V Output 200 mA, TQFP 64-Pin
- Infineon TLE9012DQUXUMA1 60 V to 75V Input 2.63V Output 5 mA, TQFP 48-Pin
- Renesas Electronics ISL94212INZ 10 mV to 60V Input 3.3V Output, TQFP 64-Pin
- Nordic Semiconductor nPM1300-QEAA-R7 Lithium-Polymer 3.3 V Output, QFN-32
- Microchip MIC5166YML-TR 2.5 V to 5.5V Input 0.9V MIC 10-Pin
- Nordic Semiconductor nPM1100-CAAB-R7 Lithium-Polymer 3 V Output
- Nordic Semiconductor NPM1100-QDAB-R7 Lithium-ion, 5 V to 6.7V Input 1.8V Output 660