Texas Instruments BQ51050BYFPT, Battery Charge Controller IC, 20 V to 10V Input 4.2V Output 1.2 A, VQFN 20-Pin
- RS Stock No.:
- 267-7430
- Mfr. Part No.:
- BQ51050BYFPT
- Brand:
- Texas Instruments
Subtotal (1 pack of 2 units)*
Kr. 17,89
(exc. VAT)
Kr. 22,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 224 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 8,945 | Kr. 17,89 |
*price indicative
- RS Stock No.:
- 267-7430
- Mfr. Part No.:
- BQ51050BYFPT
- Brand:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Sub Type | Single-Stage Wireless Power Receiver | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 20V | |
| Output Current | 1.2A | |
| Maximum Supply Voltage | 10V | |
| Maximum Operating Temperature | 125°C | |
| Series | BQ51050 | |
| Standards/Approvals | REACH, RoHS | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Single-Stage Wireless Power Receiver | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 20 | ||
Minimum Supply Voltage 20V | ||
Output Current 1.2A | ||
Maximum Supply Voltage 10V | ||
Maximum Operating Temperature 125°C | ||
Series BQ51050 | ||
Standards/Approvals REACH, RoHS | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments BQ51050BYFPT 20 V to 10V Input 4.2V Output 1.2 A, VQFN 20-Pin
- Texas Instruments 4 V to 10V Input 5.06V Output 1.5 A, VQFN 20-Pin
- Texas Instruments BQ51050BRHLT 4 V to 10V Input 4.16V Output 1.5 A, VQFN 20-Pin
- Texas Instruments BQ51013BRHLT 4 V to 10V Input 5.06V Output 1.5 A, VQFN 20-Pin
- Maxim Integrated MAX8677CETG+ 4.1 V to 6.6V Input 4.2V Output 1.5 A, TQFN 24-Pin
- Maxim Integrated 4.1 V to 6.6V Input 4.2V Output 1.5 A, TQFN 24-Pin
- Maxim Integrated MAX1758EAI+ 6 V to 28V Input 4.2V Output 1.5 A, SSOP 28-Pin
- Microchip MCP73812T-420I/OT 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin