Monk Makes SKU00061 BBC Micro:bit Add-on

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 90,68

(exc. VAT)

Kr. 113,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 90,68
5 +Kr. 87,96

*price indicative

RS Stock No.:
204-8252
Mfr. Part No.:
SKU00061
Brand:
Monk Makes
Find similar products by selecting one or more attributes.
Select all

Brand

Monk Makes

Product Type

BBC Micro:bit Add-on

Accessory Category

Relay

COO (Country of Origin):
GB
The MonkMakes relay can be used to switch low voltage devices such as light bulbs, a motor, a small heating element or even a string of 12V LED lighting. The voltage needs to be kept under 16V, but the relay will automatically protect itself against too much current.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy