Oceansmile MIC127-140-E01 BBC Micro:bit Add-on
- RS Stock No.:
- 220-7290
- Mfr. Part No.:
- MIC127-140-E01
- Brand:
- Oceansmile
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-7290
- Mfr. Part No.:
- MIC127-140-E01
- Brand:
- Oceansmile
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
| Brand | Oceansmile | |
| Product Type | BBC Micro:bit Add-on | |
| Accessory Category | Communication | |
| Select all | ||
|---|---|---|
Brand Oceansmile | ||
Product Type BBC Micro:bit Add-on | ||
Accessory Category Communication | ||
- COO (Country of Origin):
- CN
The Oceansmile SMT 40 pin micro bit connector with 90 degree angle is used for BBC micro bit board. It has LCP with 30 percent glass Fibre housing and phosphor copper contacts. It has 250VAC rated voltage, 1 A rated current and 30M ohm LLCR. It can withstand 500 V for one minute.
It is RoHS compliant
Lead free
Related links
- Oceansmile MIC127-140-E01 BBC Micro:bit Add-on
- Oceansmile MIC127-140-001 BBC Micro:bit Add-on Micro Bit Connector 40p 90D SMT Au3u LCP Black
- Oceansmile MIC127-140-A01 BBC Micro:bit Add-on Micro Bit Connector 40p 180D SMT Au3u LCP Black
- Oceansmile BBC Micro:bit Add-on Micro Bit Connector 40p 90D SMT Au3u LCP Black
- Oceansmile BH-AAA-B5BJ003 BBC Micro:bit Add-on Battery Holder for Microbit (With Switch)
- Oceansmile OS-C3-2010 BBC Micro:bit Add-on Data Cable for Microbit
- MicroBit MEFUSBG30CV1 BBC Micro:bit Add-on
- Kitronik 5664 BBC Micro:bit Add-on Kitronik Breadboard Breakout for The BBC Micro Bit