Pfannenberg Quadro F12-SIL Series Red Signal Beacons 30V Flashing Surface, IP66

Image representative of range

Subtotal (1 unit)*

Kr. 6 549,51

(exc. VAT)

Kr. 8 186,89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 549,51

*price indicative

RS Stock No.:
562-575
Distrelec Article No.:
302-41-990
Mfr. Part No.:
21041804601
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Beacons

Light Effect

Flashing

Lens Colour

Red

Housing Material

Polycarbonate

Current Type

DC

Current Consumption

700mA

Mount Type

Surface

Terminal Type

Screw

Housing Colour

Grey, Yellow

Maximum Supply Voltage

30V

Lamp Included

Yes

Series

Quadro F12-SIL

IP Rating

IP66

Standards/Approvals

No

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy