Unistrut Galvanised Steel Beam Clamp
- RS Stock No.:
- 176-141
- Mfr. Part No.:
- P 2785
- Brand:
- Unistrut
Subtotal (1 pack of 2 units)*
Kr. 294,79
(exc. VAT)
Kr. 368,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 480 unit(s) shipping from 16 November 2026
- Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 147,395 | Kr. 294,79 |
*price indicative
- RS Stock No.:
- 176-141
- Mfr. Part No.:
- P 2785
- Brand:
- Unistrut
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
| Brand | Unistrut | |
| Product Type | Beam Clamp | |
| Sub Type | C Clamp | |
| Finish | Galvanised | |
| Material | Steel | |
| Mount Hole Centre-to-Centre | 48mm | |
| Bolt Size | M10 | |
| Hole Spacing from End | 21mm | |
| Fitting Width | 21 x 41 mm | |
| Fixing Hole Diameter | 14mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 86mm | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand Unistrut | ||
Product Type Beam Clamp | ||
Sub Type C Clamp | ||
Finish Galvanised | ||
Material Steel | ||
Mount Hole Centre-to-Centre 48mm | ||
Bolt Size M10 | ||
Hole Spacing from End 21mm | ||
Fitting Width 21 x 41 mm | ||
Fixing Hole Diameter 14mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Height 86mm | ||
Length 75mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB

Unistrut C Type Steel Beam Clamp
The Unistrut C Type galvanised beam clamp is made from steel. The fit channel size is 21x41mm.
Features and Benefits
The design load is 1000lbs
For use with beam flanges up to 3/4in (19.1mm) thick
Safety factor = 2.5 based on the ultimate strength of the connection
Related links
- Unistrut Galvanised Steel Beam Clamp
- Unistrut Galvanised Stainless Steel Beam Clamp
- Unistrut Polished Stainless Steel Beam Clamp
- nVent CADDY Galvanised Steel Beam Clamp
- RS PRO Hot Dip Galvanised Steel Beam Clamp
- YALE Powder Coated Mild Steel Beam Clamp
- Unistrut Galvanised Steel Rectangular Bracket Galvanised Steel
- Unistrut Galvanised Steel 150 mm Cantilever Arm 135 mm 45 mm