Subtotal (1 unit)*
Kr. 475,90
(exc. VAT)
Kr. 594,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 475,90 |
*price indicative
- RS Stock No.:
- 145-773
- Mfr. Part No.:
- UC209G2
- Brand:
- SNR
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
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 31.85kN | |
| Standards/Approvals | RoHS | |
| Series | 6800 | |
| Overall Width | 49.2mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 31.85kN | ||
Standards/Approvals RoHS | ||
Series 6800 | ||
Overall Width 49.2mm | ||
- COO (Country of Origin):
- CN
The SNR Insert bearings feature a spherical outer diameter, allowing for self alignment and compensating for misalignment in various applications. Bearing inserts for bearing units, are proposed with different locking devices for easy assembly.
Fixing by socket set screw
Seal with slinger
Related links
- INA Bearing Unit Insert 45 mm ID 85 mm OD GYE45-XL-KRR-B
- FAG Bearing Unit Insert 45 mm ID 85 mm OD UC209
- SKF Bearing Unit Insert 45 mm ID 85 mm OD YAR 209-2F
- INA Bearing Unit Insert 45 mm ID 85 mm OD GE45-XL-KRR-B
- SNR 5209EEG15 2 Row Ball Bearing - 45 mm ID, 85 mm OD 30.2 mm Race Width
- SNR Insert Bearing 45 mm ID 85 mm OD ES209G2
- SNR Insert Bearing 45 mm ID 85 mm OD CEX209
- SNR Insert Bearing 45 mm ID 85 mm OD SES209