SKF Bearing Unit Insert 55 mm ID 69.06 mm OD SY 55 TF

Get a bulk buy discount

Add 5 more to save Kr. 507,00

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 490,24

(exc. VAT)

Kr. 1 862,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 490,24-
5 - 9Kr. 1 388,84Kr. 507,00
10 - 24Kr. 1 360,53Kr. 1 297,10
25 +Kr. 1 330,72Kr. 3 988,00

*price indicative

RS Stock No.:
195-9621
Mfr. Part No.:
SY 55 TF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

55mm

Product Type

Bearing Unit Insert

Outside Diameter

69.06mm

Material

Cast Iron

Static Load Rating

29kN

Dynamic Load Rating

43.6kN

Overall Width

219mm

Bore Type

Round

Series

SY

Standards/Approvals

No

Limiting Speed

3600rpm

RoHS Status: Exempted

COO (Country of Origin):
IT
SKF 55MM INSERT BEARING BEARING UNIT, SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy