SKF Bearing Unit Insert Cap 65 mm OD ECY 206
- RS Stock No.:
- 339-8861
- Mfr. Part No.:
- ECY 206
- Brand:
- SKF
Subtotal (1 unit)*
Kr. 66,01
(exc. VAT)
Kr. 82,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 47 unit(s) shipping from 02 November 2026
- Plus 73 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 66,01 |
*price indicative
- RS Stock No.:
- 339-8861
- Mfr. Part No.:
- ECY 206
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Bearing Unit Insert Cap | |
| Outside Diameter | 65mm | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Series | ECY | |
| Overall Width | 25mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit Insert Cap | ||
Outside Diameter 65mm | ||
Material Plastic | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Series ECY | ||
Overall Width 25mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
SKF Bearing Unit Insert Cap, Plastic Material, 25mm Width - ECY 206
Keen to guard your gear in harsh environments? Pick this bearing unit insert cap from SKF. It seals an open shaft end to block out dust and moisture, preventing corrosion and undue wear. By sealing off the shaft, it also boost user safety. Thanks to its chemical-resistant PP body, this unit's a safe bet for use around hazardous substances. Its 25mm width gives full coverage without adding bulk. As this component clicks into bearing housings without the hassle of tools, you can install it by hand in a jiffy.
Features & Benefits
• Fits into plastic and cast iron bearing housings, so it's versatile
• Mounting lip locks into housing recess to keep the end cap firmly in place in vibrating systems
• Robust polypropylene material withstands damage from abrasion for a long life in heavy-duty applications
• Operates efficiently in temperatures up to +100°C, so it's reliable in demanding conditions
Applications
• Food production facilities
• Manufacturing lines
• Industrial automation
Can I use this unit in a wet application?
Yes, its plastic body doesn't corrode, so it's suitable for wet and humid environments.
Related links
- SKF Bearing Unit Insert Cap 35 mm OD ECY 207
- SKF Bearing Unit Insert Cap 25 mm OD ECY 205
- SKF Bearing Unit Insert Cap 20 mm OD ECY 204
- NSK-RHP Bearing Unit Insert Cap 30 mm ID 72 mm OD 45P-2 Pack
- NSK-RHP Bearing Unit Insert Cap 46 mm ID 76 mm OD 50P-2 Pack
- NSK-RHP Bearing Unit Insert Cap 38.5 mm ID 60.5 mm OD 35P-2 Pack
- NSK-RHP Bearing Unit Insert Cap 30 mm ID 67.5 mm OD 40P-2 Pack
- SKF Bearing Unit Insert 65 mm ID 120 mm OD YAR 213-2F