RS PRO Bearing Insert 20 mm ID 47 mm OD UC204

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 122,22

(exc. VAT)

Kr. 152,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 134 unit(s) ready to ship
  • Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 122,22
5 - 9Kr. 119,58
10 +Kr. 117,39

*price indicative

RS Stock No.:
750-8703
Distrelec Article No.:
304-19-678
Mfr. Part No.:
UC204
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

20mm

Product Type

Bearing Insert

Outside Diameter

47mm

Material

Steel

Static Load Rating

630kg

Locking Type

Set Screw

Dynamic Load Rating

1000kgf

Standards/Approvals

No

Bore Type

Round

Overall Width

31mm

Series

RS PRO

RoHS Status: Exempted

COO (Country of Origin):
CN

Metric


Spherical Bearing Insert - RS


Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy