Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 353,23
(exc. VAT)
Kr. 441,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 353,23 | - |
| 5 - 9 | Kr. 346,17 | 1% |
| 10 + | Kr. 339,01 | 4% |
*price indicative
- RS Stock No.:
- 750-8756
- Mfr. Part No.:
- UC211
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Inside Diameter | 55mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 100mm | |
| Material | Steel | |
| Static Load Rating | 25.01kN | |
| Dynamic Load Rating | 3400kgf | |
| Locking Type | Set Screw | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Bore Type | Round | |
| Overall Width | 55.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 55mm | ||
Product Type Bearing Insert | ||
Outside Diameter 100mm | ||
Material Steel | ||
Static Load Rating 25.01kN | ||
Dynamic Load Rating 3400kgf | ||
Locking Type Set Screw | ||
Series RS PRO | ||
Standards/Approvals No | ||
Bore Type Round | ||
Overall Width 55.6mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Metric
Spherical Bearing Insert - RS
Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.
Related links
- FAG Bearing Insert 55 mm ID 100 mm OD UC211
- RS PRO Bearing Insert 50.8 mm ID 99.82 mm OD UC211-32
- SKF Bearing Insert 55 mm ID 100 mm OD YSA 211-2FK
- SKF Bearing Insert 55 mm ID 100 mm OD YEL 211-2F
- SKF Bearing Insert 55 mm ID 100 mm OD YET 211
- INA Bearing Insert 55 mm ID 100 mm OD GRAE55-XL-NPP-B
- INA Bearing Insert 55 mm ID 100 mm OD GYE55-XL-KRR-B
- SKF Bearing Insert 55 mm ID 69.06 mm OD FY 55 TR