SAM Mechanical Puller, 125 mm
- RS Stock No.:
- 666-945
- Mfr. Part No.:
- EX-751-L
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
Kr. 1 486,63
(exc. VAT)
Kr. 1 858,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 486,63 |
*price indicative
- RS Stock No.:
- 666-945
- Mfr. Part No.:
- EX-751-L
- Brand:
- SAM
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
| Brand | SAM | |
| Product Type | Puller | |
| Operation | Mechanical | |
| Bearing Puller Capacity | 125 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Puller | ||
Operation Mechanical | ||
Bearing Puller Capacity 125 mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- ES
The SAM Long 3-arm self-tightening extractor is engineered for effective and dependable extraction tasks. This versatile tool boasts adjustable extraction heights, allowing it to cater to various applications seamlessly. Designed with self-tightening arms, it provides secure grip and enhanced extraction capability, especially when tackling difficult components such as pulleys, wheels, and ball-bearings. The adaptability to convert from 3-claw to 2-claw usage offers users flexibility, ensuring optimal performance across different extraction conditions. With a robust design Ideal for extracting grooved pulleys and engine flywheels, this extractor ensures reliability and efficiency in every operation.
Self tightening extraction arms enhance grip and reliability during use
Adjustable extraction height allows for versatile applications
Convertible design accommodates both 2 claw and 3 claw configurations
Max tonnage capacity of 1 tonne ensures it can handle substantial loads
Constructed for dependable performance under normal conditions with a guarantee