Gedore Lever Press Bearing Puller, 260 mm

Subtotal (1 unit)*

Kr. 3 333,39

(exc. VAT)

Kr. 4 166,74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 333,39

*price indicative

RS Stock No.:
125-3883
Mfr. Part No.:
1.04/2A-B
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Bearing Puller

Operation

Lever Press

Bearing Puller Capacity

260 mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE

Gedore Universal Puller Rigid Legs With Leg Brake


Gedore Universal puller 2-arm pattern, rigid legs with leg brake. The legs clamp automatically when under tension, the leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used as an internal or external puller.

Features and Benefits


Due to the bending-moment reinforcement on its back face, the energy-saving design of the cross-beam means even stronger and safer pulling work

Rigid legs forged from one piece

The legs clamp automatically when under tension

Leg brake prevents unintentional leg slipping, the leg can be slid along the cross-beam at the push of a button

By reversing the legs, this tool can be used as an internal or external puller

Scale for uniform adjustment of the puller legs. Allows centred pulling, with optimised application of force, even when high pulling forces are required

Spindle with replaceable ball and tip

Thermo-chemically hardened spindle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy