BNL, SFT20/4N/D 20 mm ID

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 149,41

(exc. VAT)

Kr. 186,76

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 182 unit(s), ready to ship

Units
Per unit
1 - 4Kr. 149,41
5 - 9Kr. 143,46
10 - 24Kr. 140,71
25 +Kr. 137,51

*price indicative

RS Stock No.:
109-949
Mfr. Part No.:
SFT20/4N/D
Brand:
BNL
Find similar products by selecting one or more attributes.
Select all

Brand

BNL

Product Type

Bearing Unit

Inside Diameter

20mm

Material

Acetal, Stainless Steel

Length

84mm

Width

43mm

Depth

10.5mm

Mount Hole Size

8 mm

Mount Hole Centre-to-Centre

63mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
GB

Acetal Type Flanged Housed Bearings


Chemical and corrosion resistant

Light weight

Low friction

Ideal in applications where space is at a premium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy