Subtotal (1 unit)*
Kr. 456,23
(exc. VAT)
Kr. 570,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 456,23 |
*price indicative
- RS Stock No.:
- 146-142
- Mfr. Part No.:
- ESPE206
- Brand:
- SNR
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
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Housing Material | Steel | |
| Locking Type | Eccentric Locking Collar | |
| Length | 53mm | |
| Width | 89mm | |
| Depth | 89mm | |
| Standards/Approvals | No | |
| Series | 6200 | |
| Static Load Rating | 7.85kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Housing Material Steel | ||
Locking Type Eccentric Locking Collar | ||
Length 53mm | ||
Width 89mm | ||
Depth 89mm | ||
Standards/Approvals No | ||
Series 6200 | ||
Static Load Rating 7.85kN | ||
- COO (Country of Origin):
- CN
The SNR Self aligning bearing unit features a robust grey cast housing and a radial insert ball bearing equipped with an eccentric locking collar.
Single lip seal
19.5 kN Dynamic load rating
11.2 kN Static load rating
1.13 kg Mass
11.5 Nm Recommended tightening torque for set screw
Related links
- SNR, UCPE206N 30 mm ID
- SNR Radial, EXP206 30 mm ID
- SNR Insert Ball Bearing, SUCFL206CO 30 mm ID
- SNR Insert Ball Bearing, SESP206N 30 mm ID
- SNR Insert Ball Bearing, UCF206CC 30 mm ID
- SNR Insert Ball Bearing, MUCNFL206 30 mm ID
- SNR Insert Ball Bearing, SESF206N 30 mm ID
- SNR Insert Ball Bearing, UCF206T20 30 mm ID